Linear Technology LTC2801IDE#PBF Line Receiver, EIA/TIA-232-F/ RS-232, 1.8 5.5 V, 12-Pin DFN

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Receivers 1
Data Rate 250kbps
Power Supply Type Single
Typical Single Supply Voltage 1.8 5.5 V
Mounting Type Surface Mount
Package Type DFN
Pin Count 12
Interface Standards EIA/TIA-232-F/ RS-232
Dimensions 4 x 3 x 0.75mm
Length 4mm
Width 3mm
Height 0.75mm
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 14-05-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 91)
2,764
(excl. BTW)
3,344
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
91 - 364
€ 2,764
€ 251,524
455 - 819
€ 2,693
€ 245,063
910 +
€ 2,626
€ 238,966
*prijsindicatie