Linear Technology LTC1387IG#PBF, Line Transceiver, EIA-422, EIA-485, RS-422, RS-485 2-TX 2-RX 2-TRX, 5 V, 20-Pin SSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

RS-232/RS-485/RS-422 Transceivers, Linear Technology

Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching and switching between half/full-duplex operations. A broad range of computing applications require more protocols than the RS232 which switch at short range up to the differential long-range RS485 standard.

· Software selectable protocol
· Cable termination
· Data terminal equipment (DTE) or data communications equipment (DCE) configuration

Multiprotocol Transceivers

Specificaties
Kenmerk Waarde
Number of Transmitters 2
Package Type SSOP
Mounting Type Surface Mount
Pin Count 20
Number of Receivers 2
Typical Single Supply Voltage 5 V
Number of Transceivers 2
Interface Standards EIA-422, EIA-485, RS-422, RS-485
Transmitter Signal Type Differential, Single Ended
Receiver Signal Type Differential, Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 7.5 x 5.6 x 1.95mm
Width 5.6mm
Height 1.95mm
Number of Receivers per Line 1
Power Supply Type Single
Length 7.5mm
Number of Drivers per Line 1
132 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 66)
7,408
(excl. BTW)
8,964
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
66 +
€ 7,408
€ 488,928
*prijsindicatie
Related Products
Reliable data transmission applications over long twisted pair ...
Description:
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...