Maxim MAX14827AATG+, Dual Line Transceiver, SPI, UART 2-TX 2-RX 2-TRX, 24-Pin TQFN-EP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

The MAX14827A integrates the high-voltage functions commonly found in industrial sensors, including drivers and regulators. The MAX14827A features two ultra-low-power drivers with active reverse-polarity protection. Operation is specified for normal 24V supply voltages up to 60V. Transient protection is simplified due to high voltage tolerance allowing the use of micro TVS. The device features a flexible control interface. Pin control logic inputs allow for operation with switching sensors that do not use a microcontroller. For IO-Link operation, a three-wire UART interface is provided, allowing interfacing to the microcontroller UART.

Low Power Dissipation for Small Sensors
High Configurability and Integration
Auxiliary 24V Digital Output and Input
Integrated LED Driver
Thermal Shutdown Auto-Retry Cycling
Hot-Plug Supply Protection
Reverse Polarity Protection of All Sensor Interface Inputs/Outputs

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specificaties
Kenmerk Waarde
Number of Transmitters 2
Package Type TQFN-EP
Mounting Type Surface Mount
Pin Count 24
Number of Receivers 2
Number of Transceivers 2
Interface Standards SPI, UART
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 0.75mm
Dimensions 4.1 x 4.1 x 0.75mm
Length 4.1mm
Number of Drivers per Line 2
Power Supply Type Dual
Typical Dual Supply Voltage 4.5 → 5.5 V, 9 → 60 V
Width 4.1mm
Number of Receivers per Line 2
62 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
4,30
(excl. BTW)
5,20
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 4,30
10 - 24
€ 4,06
25 - 49
€ 3,96
50 - 99
€ 3,85
100 +
€ 3,75
Verpakkingsopties
Related Products
462 kbps Data RateSpecified at 3.3 V0.1 μF ...
Description:
462 kbps Data RateSpecified at 3.3 V0.1 μF Charge Pump CapacitorsUpgrade for MAX3222/32 and LTC1385Low Power Shutdown (ADM3222E and ADM1385)DIP, SO, SOIC, SSOP and TSSOPPackage Options±8 kV: Contact Discharge±15 kV: Air-Gap DischargeApplicationsral-purpose RS-232 data link Portable instruments Printers, palmtop ...
AutoDirection Saves Space and BOM CostAutoDirection Enables Driver ...
Description:
AutoDirection Saves Space and BOM CostAutoDirection Enables Driver Automatically on Transmission, Eliminating an Opto or Other Discrete Means of Isolation8-Pin SO PackageRobust Protection Features for Telecom, Industrial, and Isolated ApplicationsHot-Swap Capability to Eliminate False Transitions on the Bus During ...
For Fault-Tolerant Applications:MAX3430: ±80V Fault-Protected, Fail-Safe, 1/4- Unit ...
Description:
For Fault-Tolerant Applications:MAX3430: ±80V Fault-Protected, Fail-Safe, 1/4- Unit Load, +3.3V TransceiverFor Low-Voltage Applications:MAX3362: +3.3V, High-Speed Transceiver in a SOT23 PackageFor Multiple Transceiver Applications:MAX3030E-MAX3033E: ±15kV ESD-Protected, +3.3V, Quad TransmittersMAX3040-MAX3045: ...
Reliable data transmission applications over long twisted pair ...
Description:
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades.