Linear Technology LTC2850CDD#PBF, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin DFN

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 1
Package Type DFN
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 3.3 V
Data Rate 20Mbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Power Supply Type Single
Dimensions 3 x 3 x 0.7mm
Length 3mm
Number of Drivers per Line 256
Number of Receivers per Line 256
Width 3mm
Height 0.7mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 29-06-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 121)
2,004
(excl. BTW)
2,425
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
121 +
€ 2,004
€ 242,484
*prijsindicatie