HALF-/FULL-DUPLEX RS-485 TRANSCEIVER

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: PH
Productomschrijving

RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated

RS-485 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 1
Package Type μMAX
Mounting Type Surface Mount
Pin Count 10
Number of Receivers 1
Typical Single Supply Voltage 4.75 → 5.25 V
Data Rate 250kbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Power Supply Type Single
Dimensions 3.15 x 3.15 x 0.965mm
Number of Drivers per Line 256
Width 3.15mm
Height 0.965mm
Length 3.15mm
Number of Receivers per Line 256
100 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 50)
2,251
(excl. BTW)
2,724
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 +
€ 2,251
€ 112,55
*prijsindicatie