RS-232 DRIVERS/RECEIVERS, MAX232ACPE+

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: PH
Productomschrijving

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

RS-232 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 2
Package Type PDIP
Mounting Type Through Hole
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 200kbps
Interface Standards EIA/TIA-232-E/ RS-232/ V.24/ V.28
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Power Supply Type Single
Height 4.45mm
Number of Drivers per Line 1
Width 7.87mm
Length 19.43mm
Dimensions 19.43 x 7.87 x 4.45mm
Number of Receivers per Line 1
36 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 2)
4,955
(excl. BTW)
5,996
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
€ 4,955
€ 9,91
10 +
€ 4,46
€ 8,92
*prijsindicatie
Verpakkingsopties