±15kV ESD 1µA 3.0V to 5.5V RS-232 TxCVR

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

For Space-Constrained Applications:
MAX3228E/MAX3229E: ±15kV ESD-Protected, +2.5V to +5.5V Transceivers in UCSP™
MAX3222E/MAX3232E/MAX3241E/MAX3246E: ±15kV ESD-Protected, Down to 10nA, +3.0V to +5.5V, Up to 1Mbps, Transceivers (MAX3246E Available in UCSP)
For Low-Voltage or Data Cable Applications:
MAX3380E/MAX3381E: +2.35V to +5.5V, 1μA, 2Tx/2Rx Transceivers with ±15kV ESD-Protected I/O and Logic Pins
Applications
Automotive
Battery-Powered Equipment
Cellular Phones
Handheld Equipment
Notebook, Subnotebook, and Palmtop Computers
Peripherals
Printers

444 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 2)
4,51
(excl. BTW)
5,46
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
€ 4,51
€ 9,02
10 - 18
€ 4,13
€ 8,26
20 +
€ 4,025
€ 8,05
*prijsindicatie
Verpakkingsopties