Analog Devices ADM2490EBRWZ, Line Transceiver, ISO 8482, 3 V, 5 V, 16-Pin SOIC W

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 1
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 1
Typical Single Supply Voltage 3 V, 5 V
Data Rate 16Mbps
Number of Transceivers 1
Interface Standards ISO 8482
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +105 °C
Width 7.6mm
Height 2.35mm
Length 10.5mm
Dimensions 10.5 x 7.6 x 2.35mm
Power Supply Type Single
Number of Drivers per Line 32
Number of Receivers per Line 32
186 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
9,04
(excl. BTW)
10,94
(incl. BTW)
Aantal stuks
Per stuk
1 - 8
€ 9,04
9 - 23
€ 8,26
24 +
€ 7,49
Verpakkingsopties