Maxim Integrated MAX202CSE+T, Cable Transceiver, RS-232 2-TX 2-RX 2-TRX, 5 V, 16-Pin SOIC
- RS-stocknr.:
- 761-9749
- Fabrikantnummer:
- MAX202CSE+T
- Fabrikant:
- Maxim Integrated
Aantal stuks | Per stuk |
1 + | € 2,40 |
RS-232 Dual Transmitters/Receivers, Maxim Integrated
Applications
Note
Kenmerk | Waarde |
Number of Transmitters | 2 (RS232) |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 16 |
Number of Receivers | 2 (RS232) |
Typical Single Supply Voltage | 5 V |
Data Rate | 120kbps |
Number of Transceivers | 2 (RS232) |
Interface Standards | RS-232 |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Single Ended |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Length | 10mm |
Width | 4mm |
Height | 1.5mm |
Number of Receivers per Line | 2 (RS232) |
Dimensions | 10 x 4 x 1.5mm |
Power Supply Type | Single |
Number of Drivers per Line | 2 (RS232) |