Linear Technology LTC1387IG#PBF, Line Transceiver, EIA-422, EIA-485, RS-422, RS-485 2-TX 2-RX 2-TRX, 5 V, 20-Pin SSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

RS-232/RS-485/RS-422 Transceivers, Linear Technology

Linear Technology’s RS232/RS485/RS422 multiprotocol transceivers allow protocol switching and switching between half/full-duplex operations. A broad range of computing applications require more protocols than the RS232 which switch at short range up to the differential long-range RS485 standard.

· Software selectable protocol
· Cable termination
· Data terminal equipment (DTE) or data communications equipment (DCE) configuration

Multiprotocol Transceivers

Specificaties
Kenmerk Waarde
Number of Transmitters 2
Package Type SSOP
Mounting Type Surface Mount
Pin Count 20
Number of Receivers 2
Typical Single Supply Voltage 5 V
Number of Transceivers 2
Interface Standards EIA-422, EIA-485, RS-422, RS-485
Transmitter Signal Type Differential, Single Ended
Receiver Signal Type Differential, Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Drivers per Line 1
Number of Receivers per Line 1
Width 5.6mm
Dimensions 7.5 x 5.6 x 1.95mm
Height 1.95mm
Power Supply Type Single
Length 7.5mm
206 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
11,70
(excl. BTW)
14,16
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 11,70
10 - 49
€ 10,41
50 - 99
€ 10,14
100 - 199
€ 9,87
200 +
€ 9,64
Verpakkingsopties
Related Products
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in ...
Multi-port I/O expanders from Cypress Semiconductor with on-board ...
Description:
Multi-port I/O expanders from Cypress Semiconductor with on-board user accessible EEPROM and several PWM outputs. I2C interface logic electrically compatible with SMBusUp to 20 (CY8C9520A), 40 (CY8C9540A), or 60 (CY8C9560A) I/O data pins independently configurable as inputs, outputs,Bi-directional input/outputs, ...
Description:
The ADM3065E is a 3.0 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E features a VIO logic ...
The MAX14827A integrates the high-voltage functions commonly found ...
Description:
The MAX14827A integrates the high-voltage functions commonly found in industrial sensors, including drivers and regulators. The MAX14827A features two ultra-low-power drivers with active reverse-polarity protection. Operation is specified for normal 24V supply voltages up to 60V. Transient protection is simplified ...