Analog Devices ADM2687EBRIZ, Line Transceiver, ANSI, EIA/TIA-485-A, ISO 8482:1987-E, 3.3 → 5 V, 16-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

RS-485 Line Drivers and Receivers, Analog Devices

RS-485 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 1
Typical Single Supply Voltage 3.3 → 5 V
Data Rate 500kbps
Number of Transceivers 1
Interface Standards ANSI, EIA/TIA-485-A, ISO 8482:1987-E
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 7.6mm
Height 2.44mm
Length 12.85mm
Dimensions 12.85 x 7.6 x 2.44mm
Number of Drivers per Line 256
Power Supply Type Single
Number of Receivers per Line 256
17 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
43 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
12,50
(excl. BTW)
15,12
(incl. BTW)
Aantal stuks
Per stuk
1 - 6
€ 12,50
7 - 18
€ 11,87
19 +
€ 11,26
Verpakkingsopties