Maxim MAX563CWN+, Line Transceiver, EIA/TIA-562 2-TX 2-RX 2-TRX, 3 → 3.6 V, 18-Pin SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 2
Package Type SOIC
Mounting Type Surface Mount
Pin Count 18
Number of Receivers 2
Typical Single Supply Voltage 3 → 3.6 V
Data Rate 116kbps
Number of Transceivers 2
Interface Standards EIA/TIA-562
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 11.75mm
Width 7.6mm
Dimensions 11.75 x 7.6 x 2.35mm
Power Supply Type Single
Number of Drivers per Line 1
Number of Receivers per Line 1
Height 2.35mm
3 op voorraad - levertijd is 2 werkdag(en).
Prijs Each
3,77
(excl. BTW)
4,56
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 3,77
10 - 24
€ 3,55
25 - 49
€ 3,46
50 - 74
€ 3,37
75 +
€ 3,29
Verpakkingsopties