Maxim MAX202ECPE+, Line Transceiver 2-TX 2-RX 2-TRX, 5 V, 16-Pin PDIP

  • RS-stocknr. 923-5539
  • Fabrikantnummer MAX202ECPE+
  • Fabrikant Maxim
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 2
Package Type PDIP
Mounting Type Through Hole
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 120kbps
Number of Transceivers 2
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Drivers per Line 1
Dimensions 19.43 x 7.87 x 4.45mm
Length 19.43mm
Height 4.45mm
Width 7.87mm
Power Supply Type Single
Number of Receivers per Line 1
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 13-02-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 100)
3,277
(excl. BTW)
3,965
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
100 +
€ 3,277
€ 327,70
*prijsindicatie
Related Products
Isolating RS-485 line transceivers. ...
Description:
Isolating RS-485 line transceivers.
RS-232 transceivers available in many configurations, featuring data ...
Description:
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and ...
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...