Maxim MAX203EEWP+G36, Line Transceiver, CCITT V.28, EIA/TIA-232-E, RS-232 2-TX 2-RX 2-TRX, 4.75 → 5.25 V, 20-Pin

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specificaties
Kenmerk Waarde
Number of Transmitters 2
Package Type SOIC
Mounting Type Surface Mount
Pin Count 20
Number of Receivers 2
Typical Single Supply Voltage 4.75 → 5.25 V
Data Rate 120kbps
Number of Transceivers 2
Interface Standards CCITT V.28, EIA/TIA-232-E, RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Drivers per Line 1
Power Supply Type Single
Dimensions 13 x 7.6 x 2.35mm
Length 13mm
Height 2.35mm
Width 7.6mm
Number of Receivers per Line 1
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 25-08-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 36)
6,566
(excl. BTW)
7,945
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
36 - 72
€ 6,566
€ 236,376
108 - 216
€ 6,398
€ 230,328
252 +
€ 6,238
€ 224,568
*prijsindicatie
Related Products
The Maxim family of dual RS232 line drivers ...
Description:
The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due ...
Description:
The ADM3065E is a 3.0 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E features a VIO logic ...
The MAX14775E/MAX14776E fault-protected RS-485/RS-422 transceivers feature ±65V protection ...
Description:
The MAX14775E/MAX14776E fault-protected RS-485/RS-422 transceivers feature ±65V protection for overvoltage signal faults on communication bus lines, ensuring communication in harsh industrial environments. Each device contains one driver and one receiver and operates over the 3V to 5.5V supply range. The ...