ON Semiconductor MC78L05ABDG Linear Voltage Regulator, 100mA, 5 V 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

MC78L00A Linear voltage regulator, ON Semiconductor

This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.

Linear Voltage Regulators, ON Semiconductor

Specificaties
Kenmerk Waarde
Output Voltage 5 V
Maximum Output Current 100mA
Package Type SOIC
Output Type Fixed
Mounting Type Surface Mount
Maximum Input Voltage 30 V
Pin Count 8
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Width 4mm
Typical Dropout Voltage @ Current 1.7 V @ 40 mA
Series MC78Lxx
Height 1.5mm
Dimensions 5 x 4 x 1.5mm
Line Regulation 150 mV
Load Regulation 60 mV
Length 5mm
650 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
700 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each (In a Pack of 25)
0,245
(excl. BTW)
0,296
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
25 +
€ 0,245
€ 6,125
*prijsindicatie
Verpakkingsopties
Related Products
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
STMicroelectronics L78 Series of fixed output voltage regulators ...
Description:
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local ...
The ROHM TO220CP-3 package is a 3-terminal regulator ...
Description:
The ROHM TO220CP-3 package is a 3-terminal regulator available with several fixed output voltages. It has an output voltage rating of 10V and a current rating of 1A. This acts as a variable resistor, continuously adjusting to maintain a constant ...
Texas Instruments offer a range of linear voltage ...
Description:
Texas Instruments offer a range of linear voltage regulators which include LM78, LM78L and the LM78M Series that are intended for fixed voltage regulation. The three terminal positive regulators have current outputs more than 1A (LM78xx), 100 mA (LM78Lxx) and ...