40V, Ultra Lo Quiesc Curr Reg MAX15006

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: PH
Productomschrijving

Linear Voltage Regulators, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

LDO (Low Dropout) Linear Voltage Regulators, Maxim Integrated

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specificaties
Kenmerk Waarde
Output Voltage 3.3 V
Maximum Output Current 50mA
Package Type SOIC
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 4 V
Maximum Input Voltage 40 V
Pin Count 8
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Quiescent Current 0.01mA
Series MAX1500x
Dimensions 4.98 x 3.99 x 1.58mm
Width 3.99mm
Length 4.98mm
Line Regulation 0.25 %
Height 1.58mm
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 09-07-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 100)
1,447
(excl. BTW)
1,751
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
100 - 200
€ 1,447
€ 144,70
300 +
€ 1,404
€ 140,40
*prijsindicatie
Related Products
This remarkable ON Semiconductor 5-volt linear voltage regulator ...
Description:
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external ...
The Texas Instruments LM117/LM317 series of adjustable three-terminal ...
Description:
The Texas Instruments LM117/LM317 series of adjustable three-terminal positive voltage regulators are available with current ratings of 0.1, 0.5 and 1.5A. Output voltage range is from 1.25 V to 37 V and is set by two external resistors. These robust ...
ROHM's broad lineup of 78 series regulators is ...
Description:
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of ...
ROHM's broad lineup of 78 series regulators is ...
Description:
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of ...