1.5A Low Noise Negative Regulator, Limit

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage -1.22 -29.3 V
Maximum Output Current 1.5A
Package Type DFN
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage -1.8 V
Maximum Input Voltage -30 V
Pin Count 8
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Negative
Length 3mm
Height 0.7mm
Width 3mm
Series LT3015
Dropout Voltage Measurement Current -1.5 A
Load Regulation 9 mV
Dimensions 3 x 3 x 0.7mm
Typical Dropout Voltage @ Current 0.5 V @ -1.5 A
Quiescent Current 1.1mA
Line Regulation 6 mV
Reference Voltage -1.22V
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 12-05-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 121)
3,884
(excl. BTW)
4,70
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
121 - 242
€ 3,884
€ 469,964
363 +
€ 3,787
€ 458,227
*prijsindicatie
Related Products
Simplest design (no power supply knowledge required)Leaded through-hole ...
Description:
Simplest design (no power supply knowledge required)Leaded through-hole package for easy manufacturing and prototypingStand alone solution (CIN and COUT integrated, no external components)L78x series linear regulator replacement (no heatsink required)Low conducted and radiated EMI (compliant to EN55022 class ...
The Texas Instrument LM79 family of negative voltage ...
Description:
The Texas Instrument LM79 family of negative voltage regulators offers fixed output voltages of -5 V, -12 V or -15 V. The output current ratings are 1.5A for the LM79xx, 0.5A for LM79Mxx and 0.1A for LM79L types. These regulators ...
Standard Negative Voltage Regulators offer very stable and ...
Description:
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
STMicroelectronics L78 Series of fixed output voltage regulators ...
Description:
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local ...