100mA Linear Regulator w/Current Limit

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage 0.6 44.5 V
Maximum Output Current 100mA
Package Type MSOP
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage 1.6 V
Maximum Input Voltage 45 V
Pin Count 12
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Quiescent Current 45µA
Typical Dropout Voltage @ Current 550 mV @ 100 mA
Dimensions 4.039 x 3 x 0.9984mm
Series LT3050
Width 3mm
Height 0.998mm
Dropout Voltage Measurement Current 100 mA
Load Regulation 4 mV
Line Regulation 3 mV
Length 4.04mm
Reference Voltage 0.6V
Accuracy ±2%
481 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 37)
2,176
(excl. BTW)
2,633
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
37 - 148
€ 2,176
€ 80,512
185 - 333
€ 2,066
€ 76,442
370 +
€ 2,015
€ 74,555
*prijsindicatie
Related Products
This remarkable ON Semiconductor 5-volt linear voltage regulator ...
Description:
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
STMicroelectronics L78S series positive voltage regulators are for ...
Description:
STMicroelectronics L78S series positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area protection, internal current limiting and thermal shut-down ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...