1.5A Low Noise Negative Regulator, Limit

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Negative Linear Voltage Regulators, Linear Technology

Linear Technology low dropout linear regulators (LDO) offer an input voltage range from 1.2 V to 37 V along with fast transient response, excellent line and load regulation. The negative adjustable regulator will deliver output currents of 1.5A to 3A. Applications include on-card regulator, precision voltage/current regulators, negative logic supplies, system power supplies and low noise Instrumentation.

Output Current: LT3015/ LT337: 1.5 Amps; LT1033: 3 Amps
Precision Current Limit with Foldback (LT3015 Series)
Low Output Noise
Low Quiescent Current
Fast Transient Response
LT1033 - Not Recommended for new designs

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage -1.22 -29.3 V
Maximum Output Current 1.5A
Package Type D2PAK
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage -1.8 V
Maximum Input Voltage -30 V
Pin Count 5
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Negative
Load Regulation 9 mV
Dropout Voltage Measurement Current -1.5 A
Reference Voltage -1.22V
Length 10.54mm
Line Regulation 6 mV
Height 4.572mm
Quiescent Current 1.1mA
Width 9.398mm
Typical Dropout Voltage @ Current 0.68 V @ -1.5 A
Series LT3015
Dimensions 10.541 x 9.398 x 4.572mm
50 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 50)
5,05
(excl. BTW)
6,11
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 +
€ 5,05
€ 252,50
*prijsindicatie
Related Products
Standard Negative Voltage Regulators offer very stable and ...
Description:
Standard Negative Voltage Regulators offer very stable and reliable operation, featuring short circuit and thermal overload protection. Suitable for a broad range of voltage regulation applications.
The STMicroelectronics LM217, LM317 Positive linear voltage regulator ...
Description:
The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of ...
The STMicroelectronics LM217, LM317 Positive linear voltage regulator ...
Description:
The STMicroelectronics LM217, LM317 Positive linear voltage regulator are robust as they feature internal current limiting and thermal shutdown. The adjustable voltage regulator is supplied in various packages from TO220, TO220FP and D2PAK devices. This series offers 1.5 Amps of ...
The ON Semiconductor linear voltage regulators generate a ...
Description:
The ON Semiconductor linear voltage regulators generate a fixed 15 V output with 2% or 4% tolerances. The MC7815 positive voltage regulator includes safe area compensation; it also has internal current limiting and thermal shutdown overload protection. There are no ...