Analog Devices ADP121-AUJZ33R7 Voltage Regulator, 150mA, 3.3 V, ±1% 5-Pin, TSOT

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: CN
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, 3.xV Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specificaties
Kenmerk Waarde
Output Voltage 3.3 V
Maximum Output Current 150mA
Package Type TSOT
Output Type Fixed
Mounting Type Surface Mount
Minimum Input Voltage 2.3 V
Maximum Input Voltage 5.5 V
Pin Count 5
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Outputs 1
Polarity Positive
Dimensions 2.9 x 1.6 x 0.9mm
Series ADP12x
Accuracy ±1%
Reference Voltage 0.8V
Width 1.6mm
Length 2.9mm
Line Regulation 0.03 %/V
Dropout Voltage Measurement Current 150 mA
Height 0.9mm
Load Regulation 0.005 %/mA
Typical Dropout Voltage @ Current 90 mV @ 150 mA
Quiescent Current 30µA
3000 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (On a Reel of 3000)
0,452
(excl. BTW)
0,547
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
3000 +
€ 0,452
€ 1.356,00
*prijsindicatie
Related Products
The FDSM series of the MagI3C power module ...
Description:
The FDSM series of the MagI3C power module family is a fixed output voltage, fully integrated dc/dc power supply. The module integrates the switching power stage, control circuitry and inductor all in one package. The module requires no external components ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
The Texas Instrument LM79 family of negative voltage ...
Description:
The Texas Instrument LM79 family of negative voltage regulators offers fixed output voltages of -5 V, -12 V or -15 V. The output current ratings are 1.5A for the LM79xx, 0.5A for LM79Mxx and 0.1A for LM79L types. These regulators ...
The L78L series of three-terminal positive regulators embed ...
Description:
The L78L series of three-terminal positive regulators embed internal current limiting, and thermal shut-down. Providing an adequate heat sink, up to 100mA output current can be delivered.