ON Semiconductor KA78L05AZTA Linear Voltage Regulator, 100mA, 5 V, ±5% 3-Pin, TO-92

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: PH
Productomschrijving

Linear Voltage Regulators, Fairchild Semiconductor

High reliability voltage regulators
Fixed output voltages
Low dynamic output impedance
Fast turn-on response
Wide operating temperature range
Protection with thermal shut-down

Linear Voltage Regulators, Fairchild Semiconductor

Specificaties
Kenmerk Waarde
Output Voltage 5 V
Maximum Output Current 100mA
Package Type TO-92
Output Type Fixed
Mounting Type Through Hole
Maximum Input Voltage 30 V
Pin Count 3
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +150 °C
Number of Outputs 1
Polarity Positive
Typical Dropout Voltage @ Current 1.7V
Dimensions 4.58 x 3.86 x 4.58mm
Accuracy ±5%
Line Regulation 150 mV
Series KA78Lxx
Load Regulation 60 mV
Height 4.58mm
Width 3.86mm
Quiescent Current 5.5mA
Length 4.58mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service