Linear Voltage Regulator, 1A,12V, TO-220

  • RS-stocknr. 171-6948
  • Fabrikantnummer BA7812CP-E2
  • Fabrikant ROHM
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

ROHM Linear Voltage Regulator

The ROHM TO220CP-3 package is a 3-terminal regulator available with several fixed output voltages. It has an output voltage rating of 12V and a current rating of 1A. This acts as a variable resistor, continuously adjusting to maintain a constant output voltage. The regulated voltage must be lower than the input voltage. It supplies a stable fixed voltage from an unstable direct input voltage.

Features and Benefits

Achieve excellent line and load transient response with just a small 2.2μF ceramic output capacitor Compatible replacement to competitor products Current limit and thermal overload protection Excellent ripple rejection characteristics Input supply voltage 14.5V to 27V Line regulation is 8mV Load regulation is 23mV Logic controlled enable Operating temperature ranges between -40°C and 85°C

Applications

Data acquisition systems Digital TVs Instrumentation equipment Network equipment Portable electronics Telecommunication equipment

Certifications

AEC-Q100

Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Pack of 10)
0,618
(excl. BTW)
0,748
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 40
€ 0,618
€ 6,18
50 - 90
€ 0,557
€ 5,57
100 - 240
€ 0,506
€ 5,06
250 +
€ 0,463
€ 4,63
*prijsindicatie
Verpakkingsopties
Related Products
Texas Instruments LM340 series three terminal positive voltage ...
Description:
Texas Instruments LM340 series three terminal positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area compensation, internal current limiting ...
Simplest design (no power supply knowledge required)Leaded through-hole ...
Description:
Simplest design (no power supply knowledge required)Leaded through-hole package for easy manufacturing and prototypingStand alone solution (CIN and COUT integrated, no external components)L78x series linear regulator replacement (no heatsink required)Low conducted and radiated EMI (compliant to EN55022 class ...
STMicroelectronics L78 Series of fixed output voltage regulators ...
Description:
STMicroelectronics L78 Series of fixed output voltage regulators are useful in a wide range of applications within the electronics Industry. The three terminal positive linear voltage regulators can remove problems that are related with single point regulation by providing local ...
ROHM's broad lineup of 78 series regulators is ...
Description:
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of ...