Linear Voltage Regulator, 0.5A, 9V,TO252

  • RS-stocknr. 171-6998
  • Fabrikantnummer BA78M09FP-E2
  • Fabrikant ROHM
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: JP
Productomschrijving

ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.

Built-in overcurrent and thermal cutoff circuitsExcellent ripple rejection characteristicsTwo package types (TO220CP-3, TO252-3) available for greater compatibility

Op voorraad - levertijd 4 à 5 werkdagen.
Prijs Each (In a Pack of 10)
0,64
(excl. BTW)
0,77
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 90
€ 0,64
€ 6,40
100 - 240
€ 0,575
€ 5,75
250 - 490
€ 0,524
€ 5,24
500 - 990
€ 0,479
€ 4,79
1000 +
€ 0,442
€ 4,42
*prijsindicatie
Verpakkingsopties
Related Products
Texas Instruments LM340 series three terminal positive voltage ...
Description:
Texas Instruments LM340 series three terminal positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area compensation, internal current limiting ...
On Semiconductor NCP7800 positive voltage regulator is a ...
Description:
On Semiconductor NCP7800 positive voltage regulator is a fixed output regulator that is applied in various applications in electronic productions such as power supplies, on board post regulation, it can also be used in Industrial and consumer applications. The robust ...
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is ...
Description:
The ON Semiconductor MC78M00/MC78M00A linear voltage regulator is a robust device that combines Internal current limiting, thermal shutdown and output transistor safe operating area protection. It can be used in many applications including local, on-card voltage regulation. Available in 5 ...
Simplest design (no power supply knowledge required)Leaded through-hole ...
Description:
Simplest design (no power supply knowledge required)Leaded through-hole package for easy manufacturing and prototypingStand alone solution (CIN and COUT integrated, no external components)L78x series linear regulator replacement (no heatsink required)Low conducted and radiated EMI (compliant to EN55022 class ...