United Automation CSR604A Voltage Regulator, 6A, Adjustable, 230 V ac 3-Pin

Datasheets
Wetgeving en compliance
N.v.t.
Land van herkomst: GB
Productomschrijving

CSR Power Regulator 6A, 10A & 15A, United Automation

United Automation CSR Power Regulator integrated chips (IC) control single phase mains driven loads of 6A, 10A and 15A. The Solid-state phase controlled power regulator needs external 220 k or 250 k linear potentiometers (not supplied) and controls the power into a resistive load from 0% to 98%. Applications include resistive heating elements like quartz lamps, ovens and dryers as well as some inductive loads such as transformers, fans and motors.

Transistor style housing with isolated heat sink tab

Applications

Suitable for coventional resistive heating elements such as ovens, quartz lamps, moulders and dryers. They are also suitable for many inductive loads such as transformers, fans and motors.

Specificaties
Kenmerk Waarde
Output Voltage 230 V ac
Maximum Output Current 6A
Output Type Adjustable
Mounting Type Through Hole
Maximum Input Voltage 230 V
Pin Count 3
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 29.3mm
Series CSR604
Length 17.5mm
Width 7.6mm
Dimensions 17.5 x 7.6 x 29.3mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
The NCP785A is a high-performance >10mA linear regulator, ...
Description:
The NCP785A is a high-performance >10mA linear regulator, offering a very wide operating input voltage range of up to 450 V DC operating and 700V DC maximum. It is an ideal choice for high input voltage applications such as industrial ...
The Texas Instruments μA78 families are linear voltage ...
Description:
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need ...
This remarkable ON Semiconductor linear voltage regulator comes ...
Description:
This remarkable ON Semiconductor linear voltage regulator comes under the LDO (Low dropout) family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. LDO voltage regulators may offer fast ...