ROHM's LDO regulators continue the trend towards increasing miniaturization and greater power efficiency and are optimized for power supplies of all types. The broad lineup includes low saturation fixed output types in 1A/2A/0.3A ratings, models with different output voltages and packages, and units with/without a shutdown switch. In addition, overcurrent, thermal shutdown, and overvoltage protection circuits are integrated to prevent IC destruction due to output shorts, IC overload, and surges on the power supply line, respectively.
Maximum current: 2A
Output voltage accuracy: ±1%
Ultra-low saturation with PNP output
Kenmerk | Waarde |
---|---|
Output Voltage | 16 V |
Maximum Output Current | 230A |
Package Type | TO220FP-3 |
Output Type | Fixed |
Mounting Type | Through Hole |
Minimum Input Voltage | -0.3 V |
Maximum Input Voltage | 35 V |
Pin Count | 3 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Number of Outputs | 1 |
Width | 4.5mm |
Series | BaxxDD0 |
Load Regulation | 200 mV |
Dimensions | 10 x 4.5 x 17mm |
Length | 10mm |
Line Regulation | 50 mV |
Dropout Voltage Measurement Current | 2 A |
Height | 17mm |