Maxim Integrated, 4.65 → 5.35 V Linear Voltage Regulator, 500mA, 1-Channel, Adjustable, ±1.7% 10-Pin, TDFN
- RS-stocknr.:
- 191-3673
- Fabrikantnummer:
- MAX17501GATB+T
- Fabrikant:
- Maxim Integrated
Aantal stuks | Per stuk | Per pak* |
5 - 20 | € 2,37 | € 11,85 |
25 - 95 | € 2,012 | € 10,06 |
100 - 245 | € 1,654 | € 8,27 |
250 - 495 | € 1,522 | € 7,61 |
500 + | € 1,50 | € 7,50 |
*prijsindicatie |
Kenmerk | Waarde |
Output Voltage | 4.65 → 5.35 V |
Maximum Output Current | 500mA |
Package Type | TDFN |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 60 V |
Pin Count | 10 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Number of Outputs | 1 |
Height | 0.75mm |
Dropout Voltage Measurement Current | 5 mA |
Width | 2.1mm |
Accuracy | ±1.7% |
Dimensions | 3.1 x 2.1 x 0.75mm |
Length | 3.1mm |