- RS-stocknr.:
- 516-4777
- Fabrikantnummer:
- MC78L12ACDG
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 516-4777
- Fabrikantnummer:
- MC78L12ACDG
- Fabrikant:
- onsemi
Datasheets
Wetgeving en compliance
Productomschrijving
MC78L00A Linear voltage regulator, ON Semiconductor
This remarkable ON Semiconductor 5-volt linear voltage regulator comes under the MC78L00A family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive voltage regulator requires no external components and incorporates internal thermal overload protection and current limiting plus safe area compensation. There is no need for external components although it is possible to adjust the voltage and current with external devices.
Linear Voltage Regulators, ON Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 100mA |
Output Voltage | 12 V |
Number of Outputs | 1 |
Line Regulation | 250 mV |
Load Regulation | 100 mV |
Polarity | Positive |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 35 V |
Width | 4mm |
Length | 5mm |
- RS-stocknr.:
- 516-4777
- Fabrikantnummer:
- MC78L12ACDG
- Fabrikant:
- onsemi