Analog Devices, 2.8 V Linear Voltage Regulator, 150mA, 1-Channel, -2.5 → 1.5% 5-Pin, TSOT ADP150AUJZ-2.8-R7
- RS-stocknr.:
- 742-7746
- Fabrikantnummer:
- ADP150AUJZ-2.8-R7
- Fabrikant:
- Analog Devices
Aantal stuks | Per stuk | Per tape* |
5 - 25 | € 0,862 | € 4,31 |
30 - 145 | € 0,76 | € 3,80 |
150 - 745 | € 0,664 | € 3,32 |
750 - 1495 | € 0,566 | € 2,83 |
1500 + | € 0,466 | € 2,33 |
*prijsindicatie |
LDO (Low Dropout) Linear Voltage Regulators, 2.xV Output, Analog Devices
Kenmerk | Waarde |
Output Voltage | 2.8 V |
Maximum Output Current | 150mA |
Package Type | TSOT |
Output Type | Fixed |
Mounting Type | Surface Mount |
Minimum Input Voltage | 2.2 V |
Maximum Input Voltage | 5.5 V |
Pin Count | 5 |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Number of Outputs | 1 |
Polarity | Positive |
Quiescent Current | 0.01mA |
Line Regulation | 0.05 %/V |
Dropout Voltage Measurement Current | 150 mA |
Load Regulation | 0.008 %/mA |
Series | ADP150 |
Accuracy | -2.5 → 1.5% |
Length | 2.9mm |
Width | 1.6mm |
Typical Dropout Voltage @ Current | 105mV |
Height | 0.9mm |
Dimensions | 2.9 x 1.6 x 0.9mm |