- RS-stocknr.:
- 757-7150
- Fabrikantnummer:
- NCP700BSN18T1G
- Fabrikant:
- onsemi
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 757-7150
- Fabrikantnummer:
- NCP700BSN18T1G
- Fabrikant:
- onsemi
Datasheets
Wetgeving en compliance
Productomschrijving
Low Dropout (LDO) Linear Voltage Regulators, 180mA to 240mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Specificaties
Kenmerk | Waarde |
---|---|
Regulator Type | Linear Voltage |
Maximum Output Current | 200mA |
Number of Outputs | 1 |
Output Voltage | 1.8 V |
Line Regulation | 4 mV |
Accuracy | ±2.5V |
Load Regulation | 5 mV |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | TSOP |
Quiescent Current | 0.07mA |
Pin Count | 5 |
Output Type | Fixed |
Dimensions | 1.5 x 1.5 x 0.75mm |
Height | 0.75mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Maximum Input Voltage | 6 V |
Minimum Input Voltage | -0.3 V |
Length | 1.5mm |
Width | 1.5mm |
- RS-stocknr.:
- 757-7150
- Fabrikantnummer:
- NCP700BSN18T1G
- Fabrikant:
- onsemi