- RS-stocknr.:
- 807-8837
- Fabrikantnummer:
- KA78L08AMTF
- Fabrikant:
- ON Semiconductor
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 807-8837
- Fabrikantnummer:
- KA78L08AMTF
- Fabrikant:
- ON Semiconductor
Wetgeving en compliance
Productomschrijving
Linear Voltage Regulators, Fairchild Semiconductor
High reliability voltage regulators
Fixed output voltages
Low dynamic output impedance
Fast turn-on response
Wide operating temperature range
Protection with thermal shut-down
Fixed output voltages
Low dynamic output impedance
Fast turn-on response
Wide operating temperature range
Protection with thermal shut-down
Linear Voltage Regulators, Fairchild Semiconductor
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 100mA |
Number of Outputs | 1 |
Output Voltage | 8 V |
Line Regulation | 175 mV |
Load Regulation | 80 mV |
Mounting Type | Surface Mount |
Quiescent Current | 5.5mA |
Package Type | SOT-89 |
Pin Count | 3 |
Output Type | Fixed |
Power Rating | 0.75W |
Dimensions | 4.7 x 2.7 x 1.7mm |
Maximum Input Voltage | 30 V |
Height | 1.7mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +125 °C |
Width | 2.7mm |
Length | 4.7mm |