Texas Instruments TPS7A3001DGNT Negative Voltage Regulator, 200mA, Adjustable, -33 V, 2.5% 8-Pin, MSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Up to 250mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Specificaties
Kenmerk Waarde
Output Voltage -33 V
Maximum Output Current 200mA
Package Type MSOP
Output Type Adjustable
Mounting Type Surface Mount
Minimum Input Voltage -36 V
Maximum Input Voltage -3 V
Pin Count 8
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +150 °C
Number of Outputs 1
Polarity Negative
Width 3.1mm
Height 1.1mm
Length 3.1mm
Accuracy 2.5%
Series TPS7A30
Typical Dropout Voltage @ Current 216 mV @ 100 mA
Quiescent Current 0.05mA
Reference Voltage -1.166V
Line Regulation 0.14 %/V
Dimensions 3.1 x 3.1 x 1.1mm
Load Regulation 0.04 %/V
Dropout Voltage Measurement Current 100 mA
Prijs Each (On a Reel of 250)
2,479
(excl. BTW)
3,00
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
250 - 500
€ 2,479
€ 619,75
750 +
€ 2,256
€ 564,00
*prijsindicatie
Vanwege het beperkte aanbod kan RS op dit moment geen backorders accepteren.
Related Products
Texas Instruments LM340 series three terminal positive voltage ...
Description:
Texas Instruments LM340 series three terminal positive voltage regulators are for use in fixed voltage regulation. There are no external parts required unless you want to adjust the outputs. The linear voltage regulators feature safe area compensation, internal current limiting ...
The Texas Instrument LM79 family of negative voltage ...
Description:
The Texas Instrument LM79 family of negative voltage regulators offers fixed output voltages of -5 V, -12 V or -15 V. The output current ratings are 1.5A for the LM79xx, 0.5A for LM79Mxx and 0.1A for LM79L types. These regulators ...
ON Semiconductor LM series is an adjustable Linear ...
Description:
ON Semiconductor LM series is an adjustable Linear Voltage Regulator. The easy to use adjustable voltage regulator can be used in various applications such as on-card regulation and being utilised as a programmable output regulator it can be used as ...
Texas Instruments LM337 adjustable negative voltage regulators offer ...
Description:
Texas Instruments LM337 adjustable negative voltage regulators offer the current rating of 1.5A and (100 mA on the LM337L) on the output voltage range of –1.2 V to –37 V. The linear voltage regulator requires only two external resistors to ...