Texas Instruments 74LVC1G3208DBVR, 3-Input Multifunction Logic Gate, 1.65 → 5.5 V, 6-Pin SOT-23

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

74LVC1G Family, Texas Instruments

Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22

74LVC Family

Specificaties
Kenmerk Waarde
Logic Function Multifunction
Mounting Type Surface Mount
Number of Elements 1
Number of Inputs per Gate 3
Schmitt Trigger Input No
Package Type SOT-23
Pin Count 6
Logic Family LVC
Maximum Operating Supply Voltage 5.5 V
Maximum High Level Output Current -32mA
Maximum Propagation Delay Time @ Maximum CL 4 ns @ 5 V, 5.9 ns @ 3.3 V
Minimum Operating Supply Voltage 1.65 V
Maximum Low Level Output Current 32mA
Length 2.9mm
Dimensions 2.9 x 1.6 x 1.15mm
Height 1.15mm
Maximum Operating Temperature +85 °C
Width 1.6mm
Propagation Delay Test Condition 50pF
Minimum Operating Temperature -40 °C
720 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 10)
0,202
(excl. BTW)
0,244
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 90
€ 0,202
€ 2,02
100 - 190
€ 0,114
€ 1,14
200 - 390
€ 0,094
€ 0,94
400 - 790
€ 0,08
€ 0,80
800 +
€ 0,079
€ 0,79
*prijsindicatie
Verpakkingsopties
Related Products
Advanced High-Speed CMOS logicSingle gate packagesOperating voltage 2 ...
Description:
Advanced High-Speed CMOS logicSingle gate packagesOperating voltage 2 to 5.5 VLow power consumption: 10μA max Icc±8mA output drive capability @ 5V.
Advanced High-Speed CMOS logicSingle gate packagesOperating voltage 2 ...
Description:
Advanced High-Speed CMOS logicSingle gate packagesOperating voltage 2 to 5.5 VLow power consumption: 10μA max Icc±8mA output drive capability @ 5V.
Texas Instruments range of standard Logic Gates from ...
Description:
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family. CMOS Family devicesWide operating voltage range: 3 to 18V.
Texas Instruments range of standard Logic Gates from ...
Description:
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family. CMOS Family devicesWide operating voltage range: 3 to 18V.