Maxim MAX3391EEUD+, Logic Level Translator, Voltage Level, 3-State, 1.65 → 5.5 V, 14-Pin TSSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Line Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specificaties
Kenmerk Waarde
Logic Family MAX3391
Logic Function Voltage Level Translator
Output Type 3 State
Maximum Propagation Delay Time @ Maximum CL 1.6 μs @ 50 pF
Mounting Type Surface Mount
Package Type TSSOP
Pin Count 14
Dimensions 5.1 x 4.5 x 0.95mm
Height 0.95mm
Length 5.1mm
Maximum Operating Supply Voltage 5.5 V
Propagation Delay Test Condition 50pF
Maximum Operating Temperature +85 °C
Width 4.5mm
Minimum Operating Supply Voltage 1.65 V
Minimum Operating Temperature -40 °C
10 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 2)
3,25
(excl. BTW)
3,93
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 8
€ 3,25
€ 6,50
10 - 18
€ 3,19
€ 6,38
20 +
€ 3,12
€ 6,24
*prijsindicatie
Verpakkingsopties