- RS-stocknr.:
- 442-5841
- Fabrikantnummer:
- EROP277
- Fabrikant:
- Weller Erem
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
- RS-stocknr.:
- 442-5841
- Fabrikantnummer:
- EROP277
- Fabrikant:
- Weller Erem
Datasheets
Wetgeving en compliance
N.v.t.
- Land van herkomst:
- DE
Productomschrijving
Erem by Weller EROP 277 140 mm Long Nose Pliers
Introducing the EROP 277 long-nosed pliers from Erem by Weller for gripping and holding wires and parts with high precision. These handy pliers feature serrated grips that enable it to grip proficiently for a variety of different applications. The EROP 277 pliers are made from forged steel to resist any corrosion for a long and trouble-free life. The ergonomic handles of these pliers offer superb comfort coupled with ESD Protection that helps reduce fatigue in the hands when working over long periods.
Features and Benefits
The long nose pliers feature ergonomically cushioned grips for ultimate user comfort and optimum safety when in use, even for long periods of time
ESD Protection prevents malfunction or breakdown of electronic devices
Constructed from forged steel, making it a versatile piece of equipment
The serrated jaws are ideal for gripping and holding objects, especially when the application or task requires smaller and more precise handling
Smoothness can be maintained because of the box-joint design
140mm long pliers have an ergonomic comfort grip handle to allow for optimum grip and control
The durable bright steel design features a magic spring for smooth and fast action
ESD Protection prevents malfunction or breakdown of electronic devices
Constructed from forged steel, making it a versatile piece of equipment
The serrated jaws are ideal for gripping and holding objects, especially when the application or task requires smaller and more precise handling
Smoothness can be maintained because of the box-joint design
140mm long pliers have an ergonomic comfort grip handle to allow for optimum grip and control
The durable bright steel design features a magic spring for smooth and fast action
Typical Applications
Long nose pliers, or needle-nose pliers, are most commonly used as cutting and gripping pliers in a variety of different applications. They are an incredibly useful tool when precision work is of the highest priority such as dealing with small components or bending wire. The tapered long nose design of the plier means that it can also reach areas where there is limited space, which is especially useful when working in laboratory or engineering environments where care needs to be taken. Long nose pliers serve all professional needs in laboratory, production and maintenance applications.
FAQ's
What is the length of the jaws?
The slightly serrated jaws are 39 mm in length
Specificaties
Kenmerk | Waarde |
---|---|
Overall Length | 140 mm |
Material | Tool Steel |
ESD Safe | Yes |