Ecolink 185 W LED High Bay High Bay Lighting
- RS-stocknr.:
- 292-162
- Fabrikantnummer:
- 911401565544
- Fabrikant:
- Ecolink
Subtotaal (1 eenheid)*
€ 100,00
(excl. BTW)
€ 121,00
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 15 stuk(s) vanaf 20 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 100,00 |
*prijsindicatie
- RS-stocknr.:
- 292-162
- Fabrikantnummer:
- 911401565544
- Fabrikant:
- Ecolink
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
| Merk | Ecolink | |
| Product Type | High Bay Lighting | |
| Mount Type | High Bay | |
| Sub Type | High Bay | |
| Lamp Type | LED | |
| Power | 185W | |
| Voltage | 240V | |
| Luminous Flux | 28000lm | |
| Length | 90mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Lifespan | 50000h | |
| Hazardous Area Certification | NO | |
| Maximum Operating Temperature | 45°C | |
| Standards/Approvals | No | |
| Colour Temperature | 4000k | |
| Alles selecteren | ||
|---|---|---|
Merk Ecolink | ||
Product Type High Bay Lighting | ||
Mount Type High Bay | ||
Sub Type High Bay | ||
Lamp Type LED | ||
Power 185W | ||
Voltage 240V | ||
Luminous Flux 28000lm | ||
Length 90mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Lifespan 50000h | ||
Hazardous Area Certification NO | ||
Maximum Operating Temperature 45°C | ||
Standards/Approvals No | ||
Colour Temperature 4000k | ||
- Land van herkomst:
- CN
The Philips Lighting LED Highbay is available in 3 different sizes small, medium and large. It has IP65 construction.
High efficacy
Long life of 50000 hrs at L80
Gerelateerde Links
- Ecolink 133 W LED High Bay High Bay Lighting
- Ecolink 70 W LED High Bay High Bay Lighting
- Philips Lighting 140 W LED High Bay High Bay Lighting
- Philips Lighting 105 W LED High Bay Light High Bay Lighting
- Sylvania 200 W LED High Bay High Bay Lighting
- SHOT 200 W LED High Bay High Bay Lighting
- LEDVANCE 87 W LED High Bay High Bay Lighting
- Sylvania 165 W LED High Bay High Bay Lighting