Linear Technology LT1764AEQ-1.8#PBF, Low Noise LDO Voltage Regulator, 3A, 1.8 V, 2.7 → 20 Vin 6-Pin, D2PAK

  • RS-stocknr. 396-433
  • Fabrikantnummer LT1764AEQ-1.8#PBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, 1.8V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage 1.8 V
Output Type Fixed
Package Type D2PAK
Maximum Output Current 3A
Mounting Type Surface Mount
Minimum Input Voltage 1.7 V
Maximum Input Voltage 20 V
Pin Count 6
Polarity Positive
Number of Outputs 1
Quiescent Current 1mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 4.57mm
Line Regulation 10 mV
Enable Yes
Width 9.4mm
Load Regulation 8 mV
Length 10.54mm
Dimensions 10.54 x 9.4 x 4.57mm
85 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
7,03
(excl. BTW)
8,51
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 7,03
10 - 49
€ 5,77
50 - 99
€ 5,28
100 - 199
€ 5,12
200 +
€ 4,98
Verpakkingsopties
Related Products
Linear Technology created a wide range of battery ...
Description:
Linear Technology created a wide range of battery charger IC offered in linear or switching topologies. They are suitable for any rechargeable battery chemistry this includes Lithium-Ion (Li-Ion), as well as Nickel Cadmium (NiCD) and Nickel metal hydride (NiMH). LTC ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...