Linear Technology LT3014EDD#PBF, LDO Regulator, 20mA Adjustable, 1.22 → 60 V 8-Pin, DFN

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, Adjustable Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage 1.22 → 60 V
Output Type Adjustable
Package Type DFN
Maximum Output Current 20mA
Mounting Type Surface Mount
Minimum Input Voltage 3 V
Maximum Input Voltage 80 V
Pin Count 8
Polarity Positive
Number of Outputs 1
Quiescent Current 0.007mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Reference Voltage 1.22V
Enable Yes
Height 0.75mm
Width 3mm
Line Regulation 10 mV
Length 3mm
Dimensions 3 x 3 x 0.75mm
Load Regulation 25 mV
88 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 2)
3,40
(excl. BTW)
4,11
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 22
€ 3,40
€ 6,80
24 - 58
€ 3,225
€ 6,45
60 +
€ 2,255
€ 4,51
*prijsindicatie
Verpakkingsopties
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...