Linear Technology LT1761ES5-3.3#TRMPBF, Low Noise LDO Voltage Regulator, 100mA, 3.3 V, 1.8 → 20 Vin 5-Pin

  • RS-stocknr. 396-471
  • Fabrikantnummer LT1761ES5-3.3#TRMPBF
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, 3.3V Output, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage 3.3 V
Output Type Fixed
Package Type TSOT-23
Maximum Output Current 100mA
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Quiescent Current 0.02mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Height 0.9mm
Dimensions 2.9 x 1.75 x 0.9mm
Length 2.9mm
Enable Yes
Load Regulation 40 mV
Width 1.75mm
Line Regulation 10 mV
352 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
930 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each (In a Pack of 2)
2,775
(excl. BTW)
3,358
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
2 - 4
€ 2,775
€ 5,55
6 - 24
€ 2,505
€ 5,01
26 - 124
€ 2,355
€ 4,71
126 - 248
€ 2,22
€ 4,44
250 +
€ 2,045
€ 4,09
*prijsindicatie
Verpakkingsopties
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...