Linear Technology LT1965EMS8E#PBF, LDO Regulator, 1.1A Adjustable, 1.2 → 19.5 V 8-Pin, MSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage 1.2 → 19.5 V
Output Type Adjustable
Package Type MSOP
Maximum Output Current 1.1A
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 8
Number of Outputs 1
Polarity Positive
Quiescent Current 0.5mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Line Regulation 8 mV
Reference Voltage 1.2V
Enable Yes
Width 3mm
Load Regulation 8 mV
Height 0.86mm
Dimensions 3 x 3 x 0.86mm
Length 3mm
41 op voorraad - levertijd is 1 werkdag(en).
Prijs Each
4,10
(excl. BTW)
4,96
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 4,10
10 - 24
€ 3,90
25 +
€ 2,72
Verpakkingsopties