Texas Instruments LM1117DT-3.3/NOPB, LDO Regulator, 800mA, 3.3 V, ±1% 3-Pin DPAK

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, 600mA to 800mA, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Specificaties
Kenmerk Waarde
Output Voltage 3.3 V
Output Type Fixed
Package Type TO-252
Maximum Output Current 800mA
Mounting Type Surface Mount
Maximum Input Voltage 15 V
Pin Count 3
Polarity Positive
Number of Outputs 1
Accuracy ±1%
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +125 °C
Line Regulation 1 mV
Length 6.58mm
Dimensions 6.58 x 6.1 x 2.3mm
Height 2.3mm
Width 6.1mm
Load Regulation 1 mV
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...