Linear Technology LT3010EMS8E#PBF, LDO Regulator, 50mA Adjustable, 1.275 → 60 V 8-Pin, MSOP

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

Adjustable LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage 1.275 → 60 V
Output Type Adjustable
Package Type MSOP
Maximum Output Current 50mA
Mounting Type Surface Mount
Minimum Input Voltage 3 V
Maximum Input Voltage 80 V
Pin Count 8
Number of Outputs 1
Polarity Positive
Quiescent Current 0.03mA
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 3mm
Height 0.86mm
Enable Yes
Load Regulation 20 mV
Width 3mm
Line Regulation 13 mV
Reference Voltage 1.275V
Dimensions 3 x 3 x 0.86mm
1850 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 50)
2,199
(excl. BTW)
2,661
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
50 - 200
€ 2,199
€ 109,95
250 - 450
€ 2,007
€ 100,35
500 +
€ 1,957
€ 97,85
*prijsindicatie
Related Products
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...