- RS-stocknr.:
- 145-6205
- Fabrikantnummer:
- LP2989AIM-2.5/NOPB
- Fabrikant:
- Texas Instruments
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
- RS-stocknr.:
- 145-6205
- Fabrikantnummer:
- LP2989AIM-2.5/NOPB
- Fabrikant:
- Texas Instruments
Datasheets
Wetgeving en compliance
Productomschrijving
LDO (Low Dropout) Linear Voltage Regulators, 500mA, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
Specificaties
Kenmerk | Waarde |
---|---|
Maximum Output Current | 500mA |
Regulator Type | Low Dropout Voltage |
Output Voltage | 2.5 V |
Number of Outputs | 1 |
Line Regulation | 0.032 %/V |
Accuracy | 0.75% |
Load Regulation | 0.4 %/V |
Mounting Type | Surface Mount |
Polarity | Positive |
Package Type | SOIC |
Quiescent Current | 0.0008mA |
Pin Count | 8 |
Output Type | Fixed |
Dimensions | 4.9 x 3.9 x 1.45mm |
Maximum Input Voltage | 16 V |
Height | 1.45mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | 2.1 V |
Length | 4.9mm |
Width | 3.9mm |