Analog Devices ADP1706ARDZ-1.2-R7, Dual LDO Regulator, 1A, 1.2 V, ±2.5% 8-Pin, SOIC

  • RS-stocknr. 160-2577
  • Fabrikantnummer ADP1706ARDZ-1.2-R7
  • Fabrikant Analog Devices
Datasheets
Wetgeving en compliance
Conform
Land van herkomst: US
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, up to 1.65V Output, Analog Devices

The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.

LDO (Low Dropout) Linear Voltage Regulator - Analog Devices

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specificaties
Kenmerk Waarde
Output Voltage 1.2 V
Output Type Fixed
Package Type SOIC
Maximum Output Current 1A
Mounting Type Surface Mount
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Pin Count 8
Number of Outputs 2
Polarity Positive
Accuracy ±2.5%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Width 4mm
Line Regulation 0.1 %/V
Height 1.65mm
Reference Voltage 0.8V
Length 5mm
Dimensions 5 x 4 x 1.65mm
Load Regulation 0.001 %/mA
Enable Yes
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 30-10-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 1000)
1,497
(excl. BTW)
1,811
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
1000 +
€ 1,497
€ 1.497,00
*prijsindicatie
Related Products
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage ...
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.
The Analog Devices Low Dropout (LDO) Linear Regulators ...
Description:
The Analog Devices Low Dropout (LDO) Linear Regulators offer fast transient response, excellent line and load regulation, and they have a wide input voltage range.