Texas Instruments LP2950-30LP, LDO Regulator, 100mA, 3 V, 2% 3-Pin, TO-92
Op voorraad - levertijd 3 à 5 werkdagen.
Toegevoegd
- RS-stocknr.:
- 162-6318
- Fabrikantnummer:
- LP2950-30LP
- Fabrikant:
- Texas Instruments
Aantal stuks | Per stuk | Per zak* |
1000 + | € 0,177 | € 177,00 |
*prijsindicatie |
LDO (Low Dropout) Linear Voltage Regulators, Up to 100mA, 3.0V to 3.9V, Texas Instruments
Kenmerk | Waarde |
Maximum Output Current | 100mA |
Number of Outputs | 1 |
Line Regulation | 0.4 %/V |
Load Regulation | 0.3 %/V |
Accuracy | 2% |
Polarity | Positive |
Mounting Type | Through Hole |
Quiescent Current | 0.075mA |
Package Type | TO-92 |
Pin Count | 3 |
Output Type | Fixed |
Dimensions | 5.21 x 4.19 x 5.34mm |
Height | 5.34mm |
Maximum Input Voltage | 30 V |
Length | 5.21mm |
Width | 4.19mm |
Maximum Operating Temperature | +125 °C |
Minimum Input Voltage | -0.3 V |
Minimum Operating Temperature | -40 °C |