Texas Instruments TPS71710DCKR, LDO Regulator, 150mA, 0.9 → 5 V, 3% 5-Pin, SC-70

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: PH
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, 150mA, 1.0V to 1.9V, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Specificaties
Kenmerk Waarde
Output Voltage 0.9 → 5 V
Output Type Fixed
Package Type SC-70
Maximum Output Current 150mA
Mounting Type Surface Mount
Minimum Input Voltage 2.5 V
Maximum Input Voltage 6.5 V
Pin Count 5
Number of Outputs 1
Polarity Positive
Quiescent Current 45µA
Accuracy 3%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Power Rating 320mW
Reference Voltage 0.79 → 0.81V
Line Regulation 125 μV/V
Length 2.15mm
Dimensions 2.15 x 1.4 x 1mm
Load Regulation 120 μV/mA
Height 1mm
Enable Yes
Width 1.4mm
Niet meer leverbaar – bekijk hieronder eventuele alternatieven of neem contact op met onze Customer Service
Related Products
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...