Linear Technology LT3042EMSE#PBF, LDO Regulator, 200mA Adjustable, 15 V, ±1% 10-Pin, MSOP

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

The LT®342 is a high performance low dropout linear regulator featuring LTC’s ultralow noise and ultrahigh PSRR architecture for powering noise sensitive RF applications. Designed as a precision current reference followed by a high performance voltage buffer, the LT342 can be easily paralleled to further reduce noise, increase output current and spread heat on the PCB. The device supplies 2mA at a typical 35mV dropout voltage. Operating quiescent current is nominally 2mA and drops to <<1μA in shutdown. The LT342’s wide output voltage range (V to 15V) while maintaining unitygain operation provides virtually constant output noise, PSRR, bandwidth and load regulation, independent of the programmed output voltage.

Single Capacitor Improves Noise and PSRR
Single Resistor Programs Output Voltage
High Bandwidth: 1MHz
Programmable Current Limit
Precision Enable/UVLO
Parallelable for Lower Noise and Higher Current
Internal Current Limit with Foldback

Specificaties
Kenmerk Waarde
Dropout Voltage at Maximum Current 350mV
Output Voltage 15 V
Output Type Adjustable
Package Type MSOP
Maximum Output Current 200mA
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 10
Number of Outputs 1
Polarity Positive
Quiescent Current 10µA
Accuracy ±1%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 3mm
Line Regulation ±3 μV/V
Width 3mm
Enable Yes
Height 0.86mm
Load Regulation 0.5 mV
Dimensions 3 x 3 x 0.86mm
74 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
74 op voorraad - levertijd is 1 werkdag(en) (UK-voorraad)
Prijs Each
4,90
(excl. BTW)
5,93
(incl. BTW)
Aantal stuks
Per stuk
1 - 9
€ 4,90
10 - 24
€ 4,45
25 +
€ 3,49
Verpakkingsopties
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...
The MIC29150/29300/29500/29750 are high-current, high-accuracy, low-dropout voltage regulators. ...
Description:
The MIC29150/29300/29500/29750 are high-current, high-accuracy, low-dropout voltage regulators. Using proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current. MIC29150/29151/29152/29153: ...