STMicroelectronics LE45CD-TR, LDO Regulator, 100mA, 4.5 V, ±2% 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specificaties
Kenmerk Waarde
Output Voltage 4.5 V
Output Type Fixed
Package Type SOIC
Maximum Output Current 100mA
Mounting Type Surface Mount
Maximum Input Voltage 18 V
Pin Count 8
Number of Outputs 1
Polarity Positive
Quiescent Current 1.5mA
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Dimensions 5 x 4 x 1.65mm
Length 5mm
Height 1.65mm
Line Regulation 30 mV
Width 4mm
Load Regulation 25 mV
Enable Yes
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 31-03-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (On a Reel of 2500)
0,452
(excl. BTW)
0,547
(incl. BTW)
Aantal stuks
Per stuk
Per reel*
2500 +
€ 0,452
€ 1.130,00
*prijsindicatie