Linear Technology LT1763MPS8#PBF, LDO Regulator, 500mA Adjustable, 1.22 → 20 V 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Land van herkomst: MY
Productomschrijving

LT1763 - LDO Regulator, Linear Technology

Linear Technology LT1763 series are micropower low dropout regulators that can supply 500mA of output current with a dropout voltage of 300mV in addition they have a 1.22V reference voltage. The low noise LDO regulator has controlled quiescent current and will not rise in dropout. Over the bandwidth of 10 Hz to 100 kHz the LDO output noise can drop further with an external bypass capacitor. The Internal protection means reverse battery protection, reverse current protection, current limiting and thermal limiting. Typical applications include Cell phones, noise sensitive environments and battery powered systems.

Low Noise: 20μVRMS (10Hz to 100kHz)
Output Current: 500mA
Low Quiescent Current: 30μA
Wide Input Voltage Range: 1.8V to 20V
Low Dropout Voltage: 300mV
Very Low Shutdown Current: < 1μA
No Protection Diodes Needed
Adjustable Output from 1.22V to 20V
Stable with 3.3μF Output Capacitor (Aluminum, Tantalum or Ceramic Capacitors)

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A

Specificaties
Kenmerk Waarde
Output Voltage 1.22 → 20 V
Output Type Adjustable
Package Type SOIC
Maximum Output Current 500mA
Mounting Type Surface Mount
Minimum Input Voltage 1.8 V
Maximum Input Voltage 20 V
Pin Count 8
Polarity Positive
Number of Outputs 1
Quiescent Current 1µA
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Length 5mm
Dimensions 5.004 x 3.988 x 1.498mm
Load Regulation 12 mV
Enable Yes
Width 3.988mm
Height 1.498mm
Line Regulation 5 mV
Reference Voltage 1.22V
tijdelijk niet op voorraad – nieuwe voorraad verwacht op 03-03-2020, met een levertijd van 2 à 3 werkdagen.
Prijs Each (In a Tube of 100)
7,511
(excl. BTW)
9,088
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
100 +
€ 7,511
€ 751,10
*prijsindicatie
Related Products
The MCP2542FD CAN transceiver is designed for high-speed ...
Description:
The MCP2542FD CAN transceiver is designed for high-speed CAN FD applications up to 8Mbps communication speed. The maximum propagation delay was improved to support longer bus length.The device meets the automotive requirements for CAN FD bit rates exceeding 2 Mbps, ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
The Maxim SOT-23 package 6-pin I2C to 1 ...
Description:
The Maxim SOT-23 package 6-pin I2C to 1 wire bridge device translator that interfaces directly to standard (100kHz max) or fast (400kHz max) I2C masters to perform protocol conversion between the I2C master and any downstream 1-Wire slave devices. Relative ...
Linear Technology Low Dropout Linear regulators (LDO) present ...
Description:
Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features ...