Texas Instruments REG104GA-A, LDO Regulator, 1A Adjustable, 1.295 → 5.5 V, ±2% 5+Tab-Pin, SOT-223

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

Adjustable LDO (Low Dropout) Linear Voltage Regulators, 1A to 2A, Texas Instruments

LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments

A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.

Specificaties
Kenmerk Waarde
Output Voltage 1.295 → 5.5 V
Output Type Adjustable
Package Type SOT-223
Maximum Output Current 1A
Mounting Type Surface Mount
Minimum Input Voltage 2.1 V
Maximum Input Voltage 15 V
Pin Count 5+Tab
Number of Outputs 1
Polarity Positive
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Width 3.5mm
Height 1.6mm
Reference Voltage 1.295V
Length 6.5mm
Dimensions 6.5 x 3.5 x 1.6mm
Enable Yes
78 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Tube of 78)
5,212
(excl. BTW)
6,307
(incl. BTW)
Aantal stuks
Per stuk
Per tube*
78 - 312
€ 5,212
€ 406,536
390 - 702
€ 4,691
€ 365,898
780 +
€ 4,274
€ 333,372
*prijsindicatie
Vanwege het beperkte aanbod kan RS op dit moment geen backorders accepteren.
Related Products
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...
A range of Texas Instruments Low Dropout (LDO) ...
Description:
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation ...