STMicroelectronics LE45CD-TR, LDO Regulator, 100mA, 4.5 V, ±2% 8-Pin, SOIC

Datasheets
Wetgeving en compliance
Conform
Productomschrijving

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics, Up to 100mA

LDO (Low Dropout) Linear Voltage Regulators, STMicroelectronics

The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.

Specificaties
Kenmerk Waarde
Output Voltage 4.5 V
Output Type Fixed
Package Type SOIC
Maximum Output Current 100mA
Mounting Type Surface Mount
Maximum Input Voltage 18 V
Pin Count 8
Number of Outputs 1
Polarity Positive
Quiescent Current 1.5mA
Accuracy ±2%
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Line Regulation 30 mV
Length 5mm
Dimensions 5 x 4 x 1.65mm
Load Regulation 25 mV
Width 4mm
Enable Yes
Height 1.65mm
1940 op voorraad - levertijd is 2 werkdag(en).
Prijs Each (In a Pack of 10)
0,525
(excl. BTW)
0,635
(incl. BTW)
Aantal stuks
Per stuk
Per pak*
10 - 90
€ 0,525
€ 5,25
100 - 190
€ 0,314
€ 3,14
200 +
€ 0,302
€ 3,02
*prijsindicatie
Verpakkingsopties
Related Products
Description:
The Low dropout or LDO is a linear voltage regulator. We have a wide range of adjustable linear LDO regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide ...
The LDLN025 is a 250 mA low-dropout voltage ...
Description:
The LDLN025 is a 250 mA low-dropout voltage regulator, able to work with an input voltage range from 1.5 V to 5.5 V. The typical dropout voltage at 250 mA load is 120 mV. The very low quiescent current, which ...
A range of fixed voltage LDO (Low Dropout) ...
Description:
A range of fixed voltage LDO (Low Dropout) linear regulators frm Infineon.
The MIC29150/29300/29500/29750 are high-current, high-accuracy, low-dropout voltage regulators. ...
Description:
The MIC29150/29300/29500/29750 are high-current, high-accuracy, low-dropout voltage regulators. Using proprietary Super βeta PNP® process with a PNP pass element, these regulators feature 350mV to 425mV (full load) typical dropout voltages and very low ground current. MIC29150/29151/29152/29153: ...